Bourns 8113-RC

Choke, Common Mode, 5 Mh @ 1KHZ, 0.022 Ohm Dcr Max
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8113-RC.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.62%

CAD Models

Download Bourns 8113-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 8113-RC provided by its distributors.

CHOKE, COMMON MODE, 5 MH @ 1KHZ, 0.022 OHM DCR MAX
Common Mode Chokes Dual 5mH 1kHz 8.9A Thru-Hole
Cmc1.2X.606X1.2In,5Uhmin8.9A,Non-Shdth Rohs Compliant: Yes
CHOKE, 5MH, 8.9A; DC Current Rating: 8.9A; CHOKE, 5MH, 8.9A; DC Current Rating: 8.9A; Product Range: 8100 Series; Case Dimensions: 36.83mm x 20.32mm x 38.1mm; Inductance: 5mH
8.9A 2 5mH@ 1 kHz 22m¦¸ , 36.83mm*20.32mm*38.1mm
Data Line Filter, 2 Function(s), 8.9A, 4 Pin(s)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8113-RC.
  • 8113RC