Bourns 8111-RC

Common Mode Choke; Inductor Type: Choke;
$ 6.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8111-RC.

IHS

Datasheet2 pages4 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-10.12%

CAD Models

Download Bourns 8111-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 8111-RC provided by its distributors.

Common Mode Choke; Inductor Type:Choke;
Common Mode Chokes Dual 57uH 1kHz 4A 0.11Ohm DCR Thru-Hole
12mH@1kHz 110mΩ 2 Plugin Common Mode Filters ROHS
CMC1.2X.606X1.2IN,12UHMIN4A, NON-SHDTHBULK, BAG PACKAGING
4A 2 12mH@ 1 kHz 110m¦¸ , 34.29mm*20.32mm*36.83mm
Data Line Filter, 2 Function(s), 4A, 4 Pin(s)
INDUCTOR, 12MH, 4A; Inductance:12mH; Rated Current:4A; Product Range:-; SVHC:No SVHC (07-Jul-2017); DC Current Max:4A; DC Current Rating:4A; DC Resistance Max:0.11ohm; Inductor Case Style:Through Hole; Inductor Type:Comm
Choke, 12Mh, 4A; Rango De Producto:Serie 8100; Inductancia:12Mh; Corriente Nominal:4A; Bobina, Tipo:Through Hole; Case Dimensions:34.29Mm X 20.32Mm X 36.83Mm; Corriente Dc Máx.:4A; Inductor, Tipo:Alta Intensidad; Núm. De Contactos:4 |Bourns Jw Miller 8111-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8111-RC.
  • 8111RC