Bourns 7356-V-RC

Common Mode Filters / Chokes Common Mode Choke VERTICAL
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7356-V-RC.

Inventory History

3 month trend:
-77.88%

CAD Models

Download Bourns 7356-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

COMMON MODE CHOKE COIL FOR AC PWR SUPPLY CLOSED MAGNETIC CKT CORE TYPE

Descriptions

Descriptions of Bourns 7356-V-RC provided by its distributors.

Common Mode Filters / Chokes Common Mode Choke VERTICAL
Common Mode Chokes Dual 22mH 1kHz 270mA Thru-Hole
Ind Common Mode Ww 22Mh 1Khz 270Ma Rdl Rohs Compliant: Yes
Choke, Common Mode, 22 mH, 270 mA
FILTER, COMMON MODE, 0.022H, 0.27A; DC Current Rating: 270mA; Product Range: 7300 Series; Inductance: 22mH 86K7650
Data Line Filter, 2 Function(s), 0.27A, 4 Pin(s)
270mA 2 22mH@ 1 kHz 4¦¸ , 17mm*11mm*17mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7356-V-RC.
  • 7356V-RC