Bourns 70F333AI-RC

Ind RF Choke Wirewound 3.3mH 5% 250KHz 52Q-Factor Iron 53mA AXL
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70F333AI-RC.

CAD Models

Download Bourns 70F333AI-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
TAIYO YUDENLHL10TB332J
Ind Power 3.3mH 5% 252KHz 50Q-Factor Ferrite 210mA RDL Ammo Pack
TAIYO YUDENLHL13NB332J
Ind Power 3.3mH 5% 252KHz 40Q-Factor Ferrite 330mA RDL Bulk
TAIYO YUDENLHL08TB332J
Ind Power 3.3mH 5% 252KHz 55Q-Factor Ferrite 140mA RDL Ammo Pack
Bourns - J.W. MillerRL187-332J-RC
RF Choke Wirewound 3.3mH 5% 252KHz 90Q-Factor Ferrite 100mA 13Ohm DCR RDL Bag
RF Choke Shielded Wirewound 3300uH 5% 1KHz 100Q-Factor 0.05A 6.1Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 70F333AI-RC provided by its distributors.

Ind RF Choke Wirewound 3.3mH 5% 250KHz 52Q-Factor Iron 53mA AXL
53mA 3.3mH ±5% 52@250kHz Plugin,D6.6xL9.7mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 3.3MH 53MA 51.6 OHM TH
General Purpose Inductor, 3300uH, 5%, 1 Element, Iron-Core
CHOKE,AXIAL,3.3mH,WIRE WOUND, 5%,800KHz,53mA,
CHOKE,AXIAL VARNISHED, 3300UH, +/-5%, 51.6 OHM DCR MAX
Choke, 3.3Mh, 535Ma, 10%, 800Khz
CHOKE, 3.3MH, 535MA, 10%, 800KHZ; Induct; CHOKE, 3.3MH, 535MA, 10%, 800KHZ; Inductance:3.3mH; Inductance Tolerance:± 10%; DC Resistance Max:51.6ohm; Self Resonant Frequency:800kHz; DC Current Rating:535mA; Q Factor:52; Q Test Frequency:250kHz; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.