Bourns 6639S-301-502

Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
$ 18.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6639S-301-502.

IHS

Datasheet2 pages11 years ago

Electro Sonic

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 15 Percent Tolerance 1W Max IP40
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Vishay157-11502
Res POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 50V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 6639S-301-502 provided by its distributors.

Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 5000ohm, 15% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER, LINEAR, 5KOHM, 15%, 1W; Track Resistance: 5kohm; No. of Turns: -; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 15%; Product Range: 6639S Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.342mm; No. of Gangs: 1; Adjustment Type: Rotary; Shaft Length: 22.23mm; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6639S-301-502.