Bourns 6630S1D-C28-A102

Potentiometer, Conductive Plastic, 1W, 1000ohm, 15% +/-Tol, 500ppm/Cel
$ 21.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6630S1D-C28-A102.

IHS

Datasheet3 pages8 years ago

Master Electronics

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 6630S1D-C28-A102 provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 1000ohm, 15% +/-Tol, 500ppm/Cel
7/8"" LINEAR POT + STOPS, FLAT END, 1T 1K
POTENTIOMETER, 1W, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 15%; Voltage Rating:750V; Series:6630; Power Rating:1W; Mounting Type:Panel; No. of Gangs:1; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes
POTENTIOMETER, 1W, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 15%; Voltage Rating:750V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (19-Dec-2011); Body Diameter:22.23mm; Lead Length:9.65mm; Mounting Type:Panel; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Conductive Polymer; Series:6630; Shaft Length - Metric:22.23mm; Temperature Coefficient:± 500ppm/°C; Termination Type:Axial Lugs

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.