Bourns 6539S-1-102

BOURNS 6539S-1-102 Rotary Potentiometer, 6539S Series, 1 kohm, Linear, 1 Turns, 1 W, Servo
$ 32.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6539S-1-102.

JRH Electronics

Datasheet3 pages5 years ago

TME

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+14.69%

Related Parts

POTENTIOMETER CONDUCTIVE PLASTIC 1 KOHMS 1 TURN SERVO POWER 1W 6639 SERIES
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
7/8 (22 MM) CONDUCTIVE PLASTIC POTENTIOMETER, BUSHING MOUNT TYPE
Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (22.23 X 34.6mm) Turret Panel Mount Bulk
TT Electronics6187R1KL1.0LF
Potentiometer/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6187R1KL1.0LF

Descriptions

Descriptions of Bourns 6539S-1-102 provided by its distributors.

BOURNS 6539S-1-102 Rotary Potentiometer, 6539S Series, 1 kohm, Linear, 1 Turns, 1 W, Servo
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
POTENTIOMETER 22MM SERVO RESISTANCE 1 KOHM 15% TOLERANCE POWER 1W 6539 SERIES
Potentiometer, Linear, 1K, 1W, Servo; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 15%; Product Range:6539 Series; Potentiometer Mounting:Servo Mount; Shaft Diameter:3.17Mm Rohs Compliant: Yes |Bourns, Inc. 6539S-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6539S1-102