Bourns 6304-RC

Ind RF Choke Wirewound 5mH 5% 252KHz 80Q-Factor Ferrite 160mA AXL
$ 2.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6304-RC.

IHS

Datasheet1 page10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Bourns 6304-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-31
LTD Date2017-04-30

Related Parts

TAIYO YUDENLHL08TB472J
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core
TAIYO YUDENLHL10TB472J
Ind Power 4.7mH 5% 252KHz 50Q-Factor Ferrite 190mA RDL Ammo Pack
Ind RF Choke Wirewound 4.7mH 5% 252KHz 90Q-Factor Ferrite 50mA RDL Bag
Wurth Elektronik7447721047
Power Choke Unshielded Wirewound 4700uH 5% 10KHz Ferrite 0.2A 15Ohm DCR RDL Tray
Inductor Power Drum Core 4.7mH 5% 252KHz 40Q-Factor Ferrite 50mA 18Ohm DCR RDL
FIXED IND 4.7MH 150MA 17 OHM SMD

Descriptions

Descriptions of Bourns 6304-RC provided by its distributors.

Ind RF Choke Wirewound 5mH 5% 252KHz 80Q-Factor Ferrite 160mA AXL
General Purpose Inductor, 5000uH, 5%, 1 Element, Ferrite-Core
160mA 5mH ±5% 80@252kHz Plugin,D13.5xL22.2mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE,AXIAL,VARNISHED,5000UH, 160MA, +/-5% , DCR 14 OHM (MAX)
Power Inductor, 5 mH, 160 mA, 14 Ohm, ± 5%
INDUCTOR, 5MH, 160MA, AXIAL LEADED
Inductor, 5Mh, 160Ma, Axial Leaded; Rango De Producto:Serie 6300; Inductancia:5Mh; Inductancia, Tolerancia:± 5%; Intensidad Nominal Dc:160Ma; Resistencia Dc Máx.:14Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 6304-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6304RC