Bourns 6000-821K-RC

Ind RF Choke Bobbin Core 820uH 10% 796KHz 20Q-Factor Ferrite 560mA RDL
$ 0.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-821K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 6000-821K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.46A 1.8Ohm DCR RDL Bag
RF Choke Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.35A 1.8Ohm DCR RDL Bag
Inductor Power Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 0.56A 1.8Ohm DCR RDL Bag
TAIYO YUDENLHL10TB821K
Ind Power 820uH 10% 796KHz 30Q-Factor Ferrite 420mA RDL Ammo Pack
Ind 820.00 Uh 0.240 A 1030.00 Mohm/ Plate Rohs Compliant: Yes |Abracon AIUR-02H-821K
Ind Chip Molded Wirewound 820uH 10% 796KHz 30Q-Factor 30mA 1812 T/R

Descriptions

Descriptions of Bourns 6000-821K-RC provided by its distributors.

Ind RF Choke Bobbin Core 820uH 10% 796KHz 20Q-Factor Ferrite 560mA RDL
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
FIXED IND 820UH 560MA 1.8 OHM TH
796KHz 1.5MHz 560mA 20@796kHz 820¦ÌH 1.8¦¸ ¡À10% ,D9XL12.2MM , 9mm*12.2mm
560mA 820uH ±10% Plugin,D9xL12.2mm Power Inductors ROHS
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 820muH
Rf Choke, 820Uh, 560Ma, 10%, 1.5Mhz; Product Range:6000 Series; Inductance:820Μh; Dc Current Rating:560Ma; Dc Resistance Max:1.8Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:1.5Mhz; Case Dimensions:9Mm X 12.2Mm Rohs Compliant: Yes |Bourns Jw Miller 6000-821K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.