Bourns 5900-5R6-RC

Ind High Current RF Choke Bobbin Core 5.6uH 10% 1KHz Ferrite 4A AXL
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-5R6-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 5900-5R6-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Inductors - Leaded FIXED IND 5.6UH 5.6A 24 MOHM TH
Ind Power 5.6uH 10% 1KHz Ferrite 12.6A Axial Bulk
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind High Current RF Choke Bobbin Core 5.6uH 10% 1KHz Ferrite 1.28A AXL
API DelevanP1330R-562K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
API DelevanP1812R-562K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 5900-5R6-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 5.6uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core
IND0.453X0.9IN,5.6UH10%4A, NON-SHDTHBULK, BAG PACKAGING
Choke, 5.6Uh, ±10%, Axial; Product Range:5900 Series; Inductance:5.6Μh; Dc Current Rating:4A; Dc Resistance Max:11Mohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-5R6-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.