Bourns 5900-3R9-RC

Ind High Current RF Choke Bobbin Core 3.9uH 10% 1KHz Ferrite 4A AXL
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-3R9-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5900-3R9-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 3.9uH 10% 10KHz Ferrite 14.2A 0.016Ohm DCR RDL
Power Inductors - Leaded FIXED IND 3.9UH 7.3A 19 MOHM TH
High Current RF Choke Bobbin Core 3.9uH 10% 1KHz Ferrite 3.1A 0.015Ohm DCR AXL
API DelevanP1330R-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
API DelevanP1330-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
API DelevanSP1812R-392K
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 5900-3R9-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 3.9uH 10% 1KHz Ferrite 4A AXL
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core
FIXED IND 3.9UH 5.9A 12 MOHM TH
1KHz 14.4A 5.9A 3.9¦ÌH 12m¦¸ ¡À10% ,D11.5XL22.9MM 22.86mm
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 3.9muH
Choke, 3.9Uh, ±10%, Axial; Product Range:5900 Series; Inductance:3.9Μh; Dc Current Rating:4A; Dc Resistance Max:0.007Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-3R9-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.