Bourns 5900-273-RC

Ind High Current RF Choke Bobbin Core 27mH 10% 1KHz Ferrite 125mA AXL
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-273-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-15.88%

CAD Models

Download Bourns 5900-273-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 27000uH 10% 1KHz 15Q-Factor Ferrite 0.1A 82.7Ohm DCR RDL Bag
Inductor Power Wirewound 27000uH 10% 79.6KHz 60Q-Factor Ferrite 0.022A 102Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 27000uH 10% 10KHz Ferrite 0.03A 66Ohm DCR RDL Box
Ind RF Choke 27mH 10% 79.6KHz 30Q-Factor Ferrite 30mA RDL Bag
Ind RF Choke Shielded 27mH 10% 79KHz 50Q-Factor Ferrite 34mA AXL Bag

Descriptions

Descriptions of Bourns 5900-273-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 27mH 10% 1KHz Ferrite 125mA AXL
General Purpose Inductor, 27000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 27MH 140MA 22 OHM TH
1KHz 160mA 140mA 27mH 22¦¸ ¡À10% ,D11.5XL22.9MM 22.86mm
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 27mH
IND0.453X0.9IN,2700010%0.125A, NON-SHDTH
Choke, 27Mh, +10%, Axial; Product Range:5900 Series; Inductance:27Mh; Dc Current Rating:125Ma; Dc Resistance Max:22.7Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-273-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.