Bourns 5900-223-RC

Ind High Current RF Choke Bobbin Core 22mH 10% 1KHz Ferrite 125mA AXL
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-223-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 5900-223-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 22000uH 10% 1KHz 15Q-Factor Ferrite 0.11A 59.3Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 22mH 10% 1KHz 70Q-Factor Ferrite 59mA RDL Bag
Inductor Power Wirewound 22000uH 10% 79.6KHz 60Q-Factor Ferrite 0.025A 92Ohm DCR RDL Bag
RF Choke Wirewound 22000uH 10% 79.6KHz 30Q-Factor Ferrite 0.03A 56Ohm DCR RDL Bag
Ind Power Wirewound 22mH 10% 79.6KHz 45Q-Factor Ferrite 28mA RDL Bag
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5900-223-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 22mH 10% 1KHz Ferrite 125mA AXL
General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core
Choke, 22Mh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:22Mh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:125Ma; Resistencia Dc Máx.:21.8Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-223-RC
CHOKE, 22MH, ±10%, AXIAL; Inductance:22m; CHOKE, 22MH, ±10%, AXIAL; Inductance:22mH; Inductance Tolerance:± 10%; DC Resistance Max:21.8ohm; DC Current Rating:125mA; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Material:Ferrite; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.