Bourns 5900-152-RC

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-152-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 5900-152-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1500uH 10% 1KHz Ferrite 0.7A 1.18Ohm DCR AXL Bag
Murata Power Solutions19R155C
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 630mA 1.2Ohm DCR RDL Carton
Inductor Power Wirewound 1500uH 10% 1KHz 15Q-Factor Ferrite 0.43A 3.8Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.72A 1.7Ohm DCR RDL
Murata Power Solutions18R155C
Inductor High Current Wirewound 1.5mH 10% 1KHz 106Q-Factor 330mA 1.5Ohm DCR RDL
Ind Power Choke 1.5mH 10% 1KHz Ferrite 800mA Radial Bulk

Descriptions

Descriptions of Bourns 5900-152-RC provided by its distributors.

General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
560mA 1.5mH ±10% 680mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
IND0.453X0.9IN,1500UH10%0.6A, NON-SHDTHBULK, BAG PACKAGING
Choke, 1.5Mh, ±10%, Axial; Product Range:5900 Series; Inductance:1.5Mh; Dc Current Rating:600Ma; Dc Resistance Max:1.18Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-152-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.