Bourns 5900-104-RC

High Current RF Choke Bobbin Core 100000uH 10% 1KHz Ferrite 0.07A 82Ohm DCR AXL
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-104-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.03%

CAD Models

Download Bourns 5900-104-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 100000uH 10% 25.2KHz 20Q-Factor Ferrite 0.02A 235Ohm DCR RDL Bag
Inductor Power Wirewound 100000uH 10% 1KHz 30Q-Factor Ferrite 0.04A 300Ohm DCR RDL Bag
RF Choke Shielded Wirewound 100000uH 10% 79KHz 50Q-Factor Ferrite 0.022A 484Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 5900-104-RC provided by its distributors.

High Current RF Choke Bobbin Core 100000uH 10% 1KHz Ferrite 0.07A 82Ohm DCR AXL
General Purpose Inductor, 100000uH, 10%, 1 Element, Ferrite-Core
CHOKE, 100MH, +10%, AXIAL; Product Range:5900 Series; Inductance:100mH; DC Current Rating:65mA; DC Resistance Max:89.7ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5mm x 22.86mm
Choke, 100Mh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:100Mh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:65Ma; Resistencia Dc Máx.:89.7Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-104-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-104-RC.
  • 5900-104RC