Bourns 5800-562-RC

General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-562-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-3.01%

CAD Models

Download Bourns 5800-562-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 5.6mH 10% 1KHz 50Q-Factor Ferrite 120mA RDL Bag
Inductor Power Wirewound 5600uH 10% 1KHz 15Q-Factor Ferrite 0.22A 14.9Ohm DCR RDL Bag
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Ind 5600.00 Uh 0.250 A 6300.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-562K
Ind Power 5.6mH 10% 1KHz Ferrite 63mA Axial T/R
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5800-562-RC provided by its distributors.

General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
High Current RF Choke Bobbin Core 5600uH 10% 1KHz Ferrite 0.1A 13.8Ohm DCR AXL
100mA 5.6mH ±10% 150mA Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 5.6MH 100MA 13.8OHM TH
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 5.6mH
1KHz 150mA 100mA 5.6mH 13.8¦¸ ¡À10% 17.78mm
High Current Choke, 5.6Mh, 82Ma 10%; Product Range:5800 Series; Inductance:5.6Mh; Dc Current Rating:82Ma; Dc Resistance Max:13.9Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-562-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.