Bourns 5800-470-RC

Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 804mA AXL
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-470-RC.

IHS

Datasheet2 pages7 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.92%

CAD Models

Download Bourns 5800-470-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke 47uH 10% 1KHz 58Q-Factor Ferrite 1.29A RDL Bag
Bourns5800-470
Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 804mA AXL
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R
TAIYO YUDENLHL08TB470K
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 0.15Ohm DCR RDL Ammo
General Purpose Inductor, 47uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns 5800-470-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 804mA AXL
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
1A 47uH ±10% 1.7A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE,AXIAL HIGH CURRENT; 47UH; +/-10%; 0.109 OHM MAX DCR; 2500VRMS
1KHz 1.7A 1A 47¦ÌH 136m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 47muH
High Current Choke, 47Uh, 804Ma 10%; Product Range:5800 Series; Inductance:47Μh; Dc Current Rating:804Ma; Dc Resistance Max:0.109Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-470-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-470-RC.
  • 5800-470RC