Bourns 5725-RC

Inductor High Current Toroid 8000uH/4500uH 15% 1KHz 1A 3.34Ohm DCR RDL
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5725-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.45%

CAD Models

Download Bourns 5725-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 8.2mH 15% 1KHz 100Q-Factor Ferrite 80mA T/R
Ind Power Shielded Wirewound 8.2mH 15% 1KHz 85Q-Factor Ferrite 100mA T/R
API Delevan4922R-48L
Inductor Power Molded/Unshielded Wirewound 8200uH 15% 1KHz Ferrite 0.077A 66Ohm DCR 4922 T/R
API Delevan8532R-48L
General Purpose Inductor, 8200uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-48L
General Purpose Inductor, 8200uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-48L
General Purpose Inductor, 8200uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 5725-RC provided by its distributors.

Inductor High Current Toroid 8000uH/4500uH 15% 1KHz 1A 3.34Ohm DCR RDL
INDUCTOR, TOROID, 8000UH, +/-15%, 3.34 OHM DCR MAX
General Purpose Inductor, 8000uH, 15%, 1 Element
5700 Radial Vertical (Open) 2.125Diax0.937W 53.97mmx23.80mm 8mH
TOROIDAL INDUCTOR, 8MH, 1A, 15%
1A 8mH ±15% Plugin,D=2.1mm Power Inductors ROHS
1KHz 1A 8mH 3.34¦¸ ¡À15% , 23.8mm*23.8mm
TOROIDAL INDUCTOR, 8MH, 1A, 15%; Product Range:BOURNS - 5700 Series; Inductance:8mH; Inductance Tolerance:± 15%; DC Resistance Max:3.34ohm; RMS Current (Irms):1A; Packaging:Each; Case Dimensions:53.97mm x 23.8mm; DC Current Rating:1A
Toroidal Inductor, 8Mh, 1A, 15%; Rango De Producto:Serie 5700; Inductancia:8Mh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:3.34Ohm; Corriente Rms (Irms):1A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 5725-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5725RC