What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5300-17-RC

Ind RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 1A AXL Bag
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-17-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5300-17-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.581
$ 1.04
Stock
48,080
17,760
Authorized Distributors
6
5
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
-
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 10% 1KHz 1A 0.19Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 1.11A 0.18Ohm DCR T/R
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Bag
Inductor Power Wirewound 22uH 10% 1KHz 110Q-Factor Ferrite 2.2A 0.026Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 2.7A 0.05Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 5300-17-RC provided by its distributors.

Ind RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 1A AXL Bag
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
1A 22uH ±10% 640mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, AXIAL, CONFORMAL, 22UH, +/-10%, 0.19 OHM DCR MAX
Ind12.7X4.6Mm,22Uh10%1A,Non-Shdth Rohs Compliant: Yes
1KHz 8.4MHz 640mA 1A 22¦ÌH 190m¦¸ ¡À10% 12.7mm
CHOKE, 22UH, 1A, 10%, 8.4MHZ; Product Range: 5300 Series; Inductance: 22µH; DC Current Rating: 1A; DC Resistance Max: 0.19ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 8.4MHz; Body Material: Ferrite; Core Material: Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-17-RC.
  • 5300-17RC