Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0504-220K-T

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 1.11A 0.18Ohm DCR T/R

$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0504-220K-T.

IHS

Datasheet3 pages16 years ago

Abracon SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 22uH 10% 1KHz 50Q-Factor Ferrite 2.1A 0.086Ohm DCR RDL Bag
Inductor Chip Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 T/R
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R

Descriptions

Descriptions of Abracon ASPI-0504-220K-T provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 1.11A 0.18Ohm DCR T/R
Ind 22.00 Uh 1.110 A 180.00 Mohm/ Tape &; |Abracon ASPI-0504-220K-T
General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 2320
Power Inductor 22uH 1.11A 180mΩ, ASPI-0504 , RoHS
Abracon SCT
FIXED IND 22UH 1.11A 180MOHM SMD
Power Inductors - SMD IND 22uH 1.11A 180m

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0504220KT