Bourns 51CAD-E28-D15L

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 51CAD-E28-D15L.

Newark

Datasheet5 pages5 years ago

Master Electronics

TME

DigiKey

element14

Inventory History

3 month trend:
-76.82%

CAD Models

Download Bourns 51CAD-E28-D15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 51CAD-E28-D15L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±20% ±1000ppm/℃ 250mW 10kΩ Potentiometers, Variable Resistors ROHS
PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | Bourns 51CAD-E28-D15L
10K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 13.25mm*12.5mm*13.25mm
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Conductive Plastic Potentiometer, 10Kohm 20%, 250Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:51 Series; Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns, Inc. 51CAD-E28-D15L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.