Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4820P-1-102

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 20-Pin SOM Gull Wing SMD T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-1-102.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.88
Stock
15,685
68,067
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
10
10
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film Array 1K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Res Thick Film Array 1K Ohm 1% ±100ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Resistor, Array, 1 kOhm, ± 1%, 254 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
PanasonicEXB-2HV102JV
Resistor Thick Film Array 1K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns 4820P-1-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 20-Pin SOM Gull Wing SMD T/R
10 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 10 RES 1K OHM 20SOIC
Resistors Network-Thick Film Smd Med Bod; |Bourns, Inc. 4820P-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.