Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-T02-202LF

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD Tube
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-202LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.735
$ 0.735
Stock
27,543
29,660
29,660
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766141222GP
Array/Network Resistor, Bussed, 1W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766163182GPTR7
Res Thick Film NET 1.8K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4816P-T02-202LF provided by its distributors.

Res Thick Film NET 2K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD Tube
Resistor Network, thick Film,2Kohms,50Wv,; |Bourns, Inc. 4816P-T02-202LF
15 ±2% 2kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 2kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.