Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-T01-102LF

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-102LF.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago

element14 APAC

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.90%

CAD Models

Download Bourns 4816P-T01-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.71
$ 0.71
Stock
107,409
404,331
404,331
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL 20-Pin SOM Gull Wing SMD Automotive T/R
7 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Bourns 4816P-T01-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Avnet Japan
8 ±2% 1kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 8 RES 1K OHM 16SOIC / 1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
RESISTOR N/W, 8RES, 1K, 2%, SOIC; Resistance: 1kohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-102LF.