Bourns 4610X-R2R-103LF

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/C LADDER Conformal Coated 10-Pin SIP Pin Thru-Hole
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-R2R-103LF.

IHS

Datasheet2 pages6 years ago
Datasheet1 page15 years ago

Newark

Jameco

Inventory History

3 month trend:
-6.90%

CAD Models

Download Bourns 4610X-R2R-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/C LADDER Molded 10-Pin SIP Pin Thru-Hole
CTS Components770101103P
Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.63W ±100ppm/°C BUS Conformal 13-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4610X-R2R-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/C LADDER Conformal Coated 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
16 ±2% 10kΩ 125mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RES NTWRK 16 RES MULT OHM 10SIP / 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP
Res N/W, R2R Ladder, 10K, 0.125W, Sip; Resistance:10Kohm; Product Range:4600X Series; No. Of Elements:16Elements; Network Circuit Type:R2R Ladder; Resistor Case Style:Sip; No. Of Pins:10Pins; Voltage Rating:100V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4610X-R2R-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.