Bourns 4610X-102-474LF

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 470 Kohm ±100PPM/C
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-474LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-38.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 470K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 470kOhm 750mW
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 470000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
CTS Components77083474P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicEXB-F10V474G
RES ARRAY 470K OHM 5RES 10SIP
PanasonicEXB-F6E474G
RES ARRAY 470K OHM 5RES 6SIP

Descriptions

Descriptions of Bourns 4610X-102-474LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 470kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 470000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 470kΩ 300mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, ISOLATED RESISTOR NETWORK 5, 470KOHM, 2%, SIP
RES ARRAY 5 RES 470K OHM 10SIP
Thick Film Conformal Coated Network Resistors
RESISTOR, ISO RES N/W 5, 470KOHM, 2%, SI
SIL/SIP-Resistor 0,3W 5R/10P 470K
470K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-10 25.35mm*2.49mm*5.08mm
RES NET ISOLATED 470K OHM 10-SIP
RNET - THK FILM CONF SIPBULK, BAG PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-102-474LF.