Bourns 4610X-101-393LF

Res Thick Film NET 39K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-393LF.

Newark

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-5.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 39kOhm ±100ppm/C
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 39kOhm ±100ppm/C
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-101-393LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 39000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 39000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 39kOhm ±100ppm/C ±2%

Descriptions

Descriptions of Bourns 4610X-101-393LF provided by its distributors.

Res Thick Film NET 39K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 39000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
10-SIP 10-SIP 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 39kOhm ±100ppm/C
RESISTOR, BUS RES N/W, 9, 39KOHM, 2%, SIP
RESISTOR, 39K OHMS, 1.25 W, 2 %, 100 V (MAX.)
39K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-10 25.35mm*2.49mm*5.08mm
Resistor, Bussed Resistor Network, 9, 39Kohm, 2%, Sip; Resistance:39Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4610X-101-393LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X101-393LF