Bourns 4610X-101-334LF

10-SIP Array/network Resistor 4600X 0.998LX0.098W 25.35MMX2.49MM 1.25W 330 Kohm ±100PPM/C
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-334LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
-1.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 330K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 330kOhm ±100ppm/C
PanasonicEXB-F6V334G
RES ARRAY 330K OHM 3RES 6SIP
CTS Components77063334P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicEXB-F10E334G
RES ARRAY 330K OHM 9RES 10SIP

Descriptions

Descriptions of Bourns 4610X-101-334LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 330kOhm ±100ppm/C
Res Thick Film NET 330K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
9 ±2% 330kΩ 200mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Resistance:330Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4610X-101-334LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-101-334LF.