Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4610X-101-221

Res Thick Film NET 220 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-221.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
10,556
53,197
53,197
Authorized Distributors
1
6
6
Resistance
220 Ω
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
11-SIP ARRAY/NETWORK RESISTOR 4600X 1.098Lx0.098W 27.89mmx2.49mm 1.38W 220Ohm ±100ppm/C
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 220Ohm ±100ppm/C
CTS Components770101221P
Res Thick Film NET 220 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101201P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.15W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 4610X-101-221 provided by its distributors.

Res Thick Film NET 220 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
9 ±2% 220Ω 200mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES ARRAY 9 RES 220 OHM 10SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.