Bourns 4610M-901-103LF

Cap Ceramic Network 0.01uF 50V X7R 20% SIP 9 Capacitor 125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610M-901-103LF.

IHS

Datasheet1 page15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

element14

CAD Models

Download Bourns 4610M-901-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-02-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 4610M-901-103LF provided by its distributors.

Cap Ceramic Network 0.01uF 50V X7R 20% SIP 9 Capacitor 125°C
Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP10
10nF Bus X7R ±20% 50V Capacitor Networks, Arrays ROHS
Capacitor Array, 0.01Uf, 50V, X7R, 20%, Sip; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 20%; Núm. De Elementos:9; Tensión Nominal:50V; Tipo De Condensador:Sip; Terminales Del Condensador:Conexión Radial; Rango De Producto:Serie 900 |Bourns 4610M-901-103LF
CAPACITOR NETWORK, 0.01UF; Series:4610M; Operating Temperature Range:-55°C to +125°C; Voltage, Rating:50V dc; Case Style:SIL; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Lead Spacing:2.54mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.