Bourns 4610M-102-103

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology4610M-102-1031,724
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610M-102-103.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-06-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-30

Descriptions

Descriptions of Bourns 4610M-102-103 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Resistor Network; Series:4600M; Voltage Rating:100V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:10-SIP; Termination Type:SIP; Leaded Process Compatible:No; No. of Pins:10; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.