
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-4609H-101-103LF-ND | 6,307 | 1 | Bulk | ||||||||
| Newark | 4609H-101-103LF | 0 | 10K | |||||||||
| Onlinecomponents.com | 4609H-101-103LF | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 4609H-101-103LF | 0 | 10K | Bulk | 2h | |||||||
| Avnet | 4609H-101-103LF | 0 | 10K | 15h |
Download datasheets and manufacturer documentation for Bourns 4609H-101-103LF.
Download Bourns 4609H-101-103LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 4609H-101-103LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns 4609H-101-103LF.