Bourns 4608X-102-154LF

4 ±2% 150kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-154LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 150kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 150kOhm ±100ppm/C
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 150kOhm ±100ppm/C
Res Thick Film NET 150K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
PanasonicEXBF8E154G
RES ARRAY 7 RES 150K OHM 8SIP

Descriptions

Descriptions of Bourns 4608X-102-154LF provided by its distributors.

4 ±2% 150kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
RES THKFLM NET 150K OHM 2% 1W 100PPM/ C ISOL 8SIP PIN TH
Thick Film Conformal Coated Network Resistors
150K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-8 20.27mm*2.49mm*5.08mm
RESISTOR, 150K OHMS, 1 W, 2 %, 100 V (MAX.)
RES NET ISOLATED 150K OHM 8-SIP
BRNS 8-PIN SIP RES NTWRK;1000-MOQ
Resistor, Isolated Resistor Network 4, 150Kohm, 2%, Sip; Resistance:150Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 4608X-102-154LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.