Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-103

Res Thick Film NET 10K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-103.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.56%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
42,577
373,153
373,153
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
CSC Series 10K ohm 8 pins Bussed 2% Coated SIP Thick Film SIP Resistor Network
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-103 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 10000 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1W; +/-2%; 100V; 8Pin
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Resistor Network; Resistance:10kohm; Resistance Tolerance:+/- 2 %; Series:4600X; Power Rating:1W; Temperature Coefficient:+/-100 ppm; Package/Case:8-SIP; Network Circuit Type:Bussed; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -4608X-101-103
  • 4608X101-103