Bourns 4608-RC

Ind Choke Wirewound 3.9uH 10% 7.96MHz 60Q-Factor Phenolic 1A AXL
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608-RC.

Newark

Datasheet1 page9 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns 4608-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 3.9uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 90mOhm DCR 2220 T/R
Ind RF Choke Bobbin Core 3.9uH 10% 7.96MHz 60Q-Factor Ferrite 640mA AXL T/R
Inductor Power Unshielded Wirewound 3.9uH 10% 10KHz Ferrite 1.3A 20mOhm DCR RDL Box
RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor Ferrite 350mA 1Ohm DCR AXL Bag
Ind RF Choke Shielded/Molded 3.9uH 10% 7.9MHz 44Q-Factor Ferrite 450mA AXL Bag
API Delevan1025-34K
FIXED IND 3.9UH 263MA 1 OHM TH

Descriptions

Descriptions of Bourns 4608-RC provided by its distributors.

Ind Choke Wirewound 3.9uH 10% 7.96MHz 60Q-Factor Phenolic 1A AXL
General Purpose Inductor, 3.9uH, 20%, 1 Element, Phenolic-Core
FIXED IND 3.9UH 1A 450 MOHM TH
7.96MHz 93MHz 1A 60@7.96MHz 3.9¦ÌH 450m¦¸ ¡À10% ,D6.9XL19.1MM 19.05mm
4600 Axial 0.270Diax0.750L 6.86mmx19.05mm 3.9muH
INDUCTOR, 3.9UH, 1A, AXIAL LEADED; Product Range:4600 Series; Inductance:3.9µH; DC Current Rating:1A; DC Resistance Max:450mohm; Inductance Tolerance:± 10%; Case Dimensions:6.86mm x 19mm RoHS Compliant: Yes
CHOKE, 3.9UH, 1A, 10%, 93MHZ; Inductance; CHOKE, 3.9UH, 1A, 10%, 93MHZ; Inductance:3.9µH; Inductance Tolerance:± 10%; DC Resistance Max:0.45ohm; DC Current Rating:1A; Q Factor:60; Self Resonant Frequency:93MHz; Q Test Frequency:7.96MHz; Core Material:Phenolic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608RC