Bourns 4605X-101-105LF

Res Thick Film NET 1M Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-105LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-1.98%

CAD Models

Download Bourns 4605X-101-105LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 1M Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1M Ohm 2% 0.5W(1/2W) ±100ppm/C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1M Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4605X-101-105LF provided by its distributors.

Res Thick Film NET 1M Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 1MOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RES N/W, BUSSED, 1M, 2%, 100V, SIP; Resi; RES N/W, BUSSED, 1M, 2%, 100V, SIP; Resistance: 1Mohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 5Pi
Res N/W, Bussed, 1M, 2%, 100V, Sip; Resistance:1Mohm; Network Circuit Type:Bussed; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns, Inc. 4605X-101-105LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.