Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-102-151

Resistor Network, thick Film, 150Ohms, 100W; |Bourns, Inc. 4310R-102-151

$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-151.

IHS

Datasheet3 pages6 years ago

Sierra IC

DigiKey

Alternate Parts

Price @ 1000
$ 1.97
$ 0.102
$ 0.102
Stock
53,394
24,735
24,735
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
CTS Components770103151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-102-151 provided by its distributors.

Resistor Network, thick Film,150Ohms,100W; |Bourns, Inc. 4310R-102-151
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
5 ±2% 150Ω 300mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES NET ISOLATED 150 OHM 10-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R102-151