Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4610X-102-151LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-151LF.

Newark

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.313
$ 0.313
Stock
24,571
102,827
102,827
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor, 150 ohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-102-151LF
Res Thick Film NET 150 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081151P
770 Series 1.1 W 150 Ohm ±2 % 7 Res. Bussed Resistor Network - SIP-8

Descriptions

Descriptions of Bourns 4610X-102-151LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 150Ω 300mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Resistor, 150 ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-102-151LF
RESISTOR, RES ARRAY; Resistance: 150ohm; Power Rating per Element: 300mW; Voltage Rating: 100V; No. of Elements: 5; Resistor Case Style: SIP; No. of Pins: 10; Network Circuit Type: Isolated; Temperature Coeffi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.