Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-102-151LF

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-151LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.88%

Alternate Parts

Price @ 1000
$ 1.84
$ 0.102
$ 0.102
Stock
28,870
109,771
109,771
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 150 ohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-102-151LF
CTS Components77083151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770103151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-151LF provided by its distributors.

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 150Ohm ±100ppm/C
Resistor,150 ohms,1 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4308R-102-151LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4 ±2% 150Ω 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, NETWORK, SIP, 150R; Resistance:150ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-102-151 LF
  • 4308R-102-151LF.