Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-102-684LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 680 Kohm ±100PPM/C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-684LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
36,931
22,740
Authorized Distributors
6
6
Resistance
680 kΩ
680 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 680kOhm ±100ppm/C
Res Thick Film NET 680K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4610X-101-684LF
Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4609X-101-684LF
Res Thick Film NET 680K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
CTS Components770103684P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 680000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-684LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 680kOhm ±100ppm/C
Res Thick Film NET 680K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4308R-102-684LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.