Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-684

Res Thick Film NET 680K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-684.

IHS

Datasheet2 pages14 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.355
$ 1.152
Stock
64,396
59,314
Authorized Distributors
6
6
Resistance
680 kΩ
680 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4609X-101-684LF
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 680kOhm ±100ppm/C
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 680kOhm ±100ppm/C
Res Thick Film NET 680K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 680kOhm ±100ppm/C
CTS Components770103684P
Res Thick Film NET 680K Ohm 2% 1.4W ±100ppm/C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-684 provided by its distributors.

Res Thick Film NET 680K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 680kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
680KΩ ±2% ±50ppm/℃ 50ppm/℃ 250mW DIP-16 Through hole mounting 21.97mm*7.62mm*4.69mm
680k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.