Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-102-684

Resistor Network, thick Film, 680Kohms, 100; |Bourns, Inc. 4308R-102-684
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-684.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.98
$ 1.84
Stock
22,740
36,931
Authorized Distributors
6
6
Resistance
680 kΩ
680 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4308R-102-684 provided by its distributors.

Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4308R-102-684
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RES NET ISOLATED 680K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-684

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.