Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-472

Resistor Thick Film Net 4.7k Ohm 2% 1 Watt ±100ppm °C BUS 8-Pin SIP Pin Through Hole
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-472.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.04%

Alternate Parts

Price @ 1000
$ 1.786
$ 0.104
$ 0.104
Stock
31,504
137,804
137,804
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 4.7kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 4.7kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4308R-101-472 provided by its distributors.

Resistor Thick Film Net 4.7k Ohm 2% 1 Watt ±100ppm °C BUS 8-Pin SIP Pin Through Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 4.7kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4.7KΩ ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-8 Through hole mounting 19.91mm*2.16mm*4.95mm
THICK FILM MOLDED SIP RESISTOR
RNET - THK FILM MOLD SIP | Bourns 4308R-101-472

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.