Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-472

Res Thick Film NET 4.7K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-472.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.25%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
23,769
137,686
137,686
Authorized Distributors
1
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1 W
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081512P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061512P
Res Thick Film NET 5.1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-472 provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Resistor, Ntwrk; 4700 Ohms; Bussed; Epoxy Resin; Conformal SIP; 1W; +/-2%; 100V; 8Pin
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR NETWORK, 4K7; Power rating:0.2W; Tolerance, resistance:±2%; Temperature, operating range:-55°C to +125°C; Resistor element type:Thick Film Network; Voltage, rating:100V dc; Temperature coefficient:±100ppm/°C; Case style:SIL; Depth, external:5.41mm; Length / Height, external:20.27mm; Length, lead:3.18mm; Resistance:4.7kohm; Resistance, insulation:10Mohm; Temp, op. max:125°C; Temp, op. min:-55°C; Temp. coeff, +:100ppm/°C; Temp. coeff, -:100ppm/°C; Temperature, full power rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage rating, DC:100V; Width, external:2.49mm; Elements, No. of:7; Pins, No. of:8; Pitch, lead:2.54mm; Power rating, per element:200mW; Temperature coeff, tracking +:50ppm/°C; Temperature coeff, tracking -:50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X101-472