Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306R-101-103

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-103.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.36%

CAD Models

Download Bourns 4306R-101-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.632
$ 0.078
$ 0.078
Stock
144,709
440,165
440,165
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 10kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 10kOhm ±100ppm/C ±2%
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 10kOhm ±100ppm/C
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 10kOhm ±100ppm/C
Res Thick Film NET 10K Ohm 2% 0.87W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-101-103 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 10kOhm ±100ppm/C
Chip Resistor 10kΩ ±2% ±100ppm/°C 50ppm/°C 200mW SIP-6 TH 14.83mm × 2.16mm × 4.95mm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.