Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-684LF

Resistor Network, thick Film, 680Kohms, 100; |Bourns, Inc. 4116R-1-684LF
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-684LF.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.355
Stock
59,319
64,405
Authorized Distributors
6
6
Resistance
680 kΩ
680 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns 4116R-1-684LF provided by its distributors.

Resistor Network, thick Film,680Kohms,100; |Bourns, Inc. 4116R-1-684LF
RES ARRAY 8 RES 680K OHM 16DIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES NET ISOLATED 680K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-684LF
MOLDED DIP,16PIN,ISOLATED, 680K,2%,LOW,BULK,HAZMAT<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.