Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-332

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-332.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.847
$ 1.63
Stock
35,951
44,986
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 3.3K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4114R-1-332 provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
7 ±2% 3.3kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
3.3KΩ ±2% ±100ppm/℃ 50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.