Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-152LF

Res Thick Film NET 1.5K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole

$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-152LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.66
$ 1.152
Stock
29,815
33,769
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film Net 1.5k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
CTS Components77081152P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061152P
Res Thick Film NET 1.5K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bag
CTS Components770101152P
Res Thick Film NET 1.5K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4114R-1-152LF provided by its distributors.

Res Thick Film NET 1.5K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
7 ±2% 1.5kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
1.5KΩ ±2% ±50ppm/℃ 50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
RES THICK FILM NTWK 1.5K OHM 2% 14-PIN PDIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance kOhm = 1.5 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.