Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-101LF

Res Thick Film NET 100 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-101LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.82%

CAD Models

Download Bourns 4114R-1-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.572
$ 1.152
Stock
41,447
23,722
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
CTS Components770103101P
770 Series 1.4 W 100 Ohm ±2 % 5 Res. Isolated Resistor Network - SIP-10
CTS Components770101101P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770103101
Res NET 100 Ohm 2% 1.66W Ý100ppm/ÝC ISOL 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4114R-1-101LF provided by its distributors.

Res Thick Film NET 100 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
7 ±2% 100Ω 250mW ±100ppm/℃ DIP-14 Resistor Networks, Arrays ROHS
100Ω ±2% ±50ppm/℃ 50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4100R Series; No. of Elements: 7Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 14Pins; Voltage Rating: 100V; Power Rating per Element:
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance Ohm = 100 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-1-101LF.