What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3852A-282-252A

Potentiometer, Cermet, 2W, 2500ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-282-252A.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Arrow Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.37%

Alternate Parts

Price @ 1000
$ 8.362
Stock
293
42,314
Authorized Distributors
1
6
Resistance
2.5 kΩ
2.5 kΩ
Mount
Panel
Panel
Case/Package
-
-
Termination
Solder
Solder
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
2 W
2 W
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1998-09-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 2500 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2500ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-282-252A provided by its distributors.

Potentiometer, Cermet, 2W, 2500ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER, CERMET, 2 WATT, 10%, 2500 OHM
Res POT 2.5K Ohm 10% 2W 1Turn 6.35mm Solder Lug Panel Mount
Panel Mount Potentiometers 3/4 1/4 SFT 23/4 5K
BRNS 3/4IN PANEL CONTROL;45-MOQ /
Cermet Panel Control; Resistance Max:2.5kohm; Resistance Min:250ohm; Resistance Tolerance:+/- 10 %; Power Rating:1W; Series:3852; Leaded Process Compatible:No; Number of Turns:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.